| Quantité | Prix |
|---|---|
| 1+ | 16,940 $ |
| 10+ | 13,340 $ |
| 25+ | 11,510 $ |
| 50+ | 11,310 $ |
| 100+ | 11,120 $ |
| 250+ | 11,020 $ |
| 500+ | 10,920 $ |
Informations produit
Aperçu du produit
LTC®7800 is a high performance step-down switching regulator DC/DC controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase-lockable frequency of up to 2.25MHz. OPTI-LOOP® compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. This features a precision 0.8V reference and power good output indicator. A wide 4V to 60V input supply range encompasses a wide range of intermediate bus voltages and battery chemistries. The TRACK/SS pin ramps the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The PLLIN/MODE pin selects among Burst Mode operation, pulse-skipping mode, or continuous conduction mode at light loads. Typical applications are automotive always-on systems, battery powered digital devices, distributed DC power systems.
- RSENSE or DCR current sensing, selectable current limit, output overvoltage protection
- Selectable continuous, pulse-skipping or low ripple Burst Mode® operation at light load
- Very low dropout operation is 98% duty cycle
- Adjustable output voltage soft-start or tracking, power good output voltage monitor
- Internal LDO powers gate drive from VIN or EXTVCC, no current foldback during start-up
- Feedback current is ±50nA maximum
- Soft-start charge current is 14µA maximum (VTRACK/SS=0V)
- 20-lead plastic QFN package
- Temperature rating range from -40°C to 150°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Current Mode Control
60V
98%
20Pins
Synchronous Buck (Step Down)
150°C
-
No SVHC (04-Feb-2026)
QFN-EP
4V
1Outputs
QFN-EP
2.1MHz
-40°C
-
MSL 1 - Unlimited
-
1 Output
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit