LTM4609EY#PBF
DC/DC POL Converter, Module, Buck-Boost, 4.5 V to 36 V in, 800 mV to 34 V / 10 A out, BGA-141

| Quantité | Prix |
|---|---|
| 1+ | 73,160 $ |
| 5+ | 70,430 $ |
| 10+ | 69,300 $ |
| 25+ | 67,790 $ |
| 50+ | 66,700 $ |
| 100+ | 65,360 $ |
Informations produit
Aperçu du produit
LTM®4609 is a high efficiency switching mode DC/DC buck boost µModule regulator. Operating over an input voltage range of 4.5V to 36V, set by a resistor. Included in the package are the switching controller, power FETs and support components. Only the inductor, sense resistor, bulk input and output capacitors are needed to finish the design. This low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. This high switching frequency and current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This can be frequency synchronized with an external clock to reduce undesirable frequency harmonics. Applications are telecom, servers and networking equipment, industrial and automotive equipment, high power battery-operated devices.
- Up to 98% efficiency, current mode control
- High efficiency design delivers up to 4A continuous current in boost mode (10A in buck mode)
- Power good output signal
- Phase-lockable fixed frequency of 200KHz to 400KHz
- Ultrafast transient response
- Current foldback protection, output over voltage protection
- Small surface mount footprint, low profile (15mm × 15mm × 3.42mm) BGA package
- SAC305 pad/ball finish
- -40°C to 85°C temperature range
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
ITE & Industrial
-
34V
4A
4.5V
3.42mm
15mm
No SVHC (04-Feb-2026)
BGA-141, Micro Module
800mV
4A
Adjustable
36V
15mm
LTM4609 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit