| Quantité | Prix |
|---|---|
| 1+ | 90,380 $ |
| 5+ | 89,660 $ |
| 10+ | 88,920 $ |
| 25+ | 85,600 $ |
| 50+ | 85,130 $ |
| 100+ | 84,660 $ |
Informations produit
Aperçu du produit
LTM®4647 is a complete step-down DC/DC µModule® (power module) regulator. This LTM4647 supports an output voltage range of 0.6V to 1.8V, set by a single external resistor. Only a few input and output capacitors are needed. Included in the package are the switching controller, power FETs, inductor and all supporting components. Its high efficiency design delivers 87% efficiency from 12V input to 1.0V output. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, programmable multiphase operation and output voltage tracking for supply rail sequencing. Applications includes telecom, networking and industrial equipment, point-of-load regulation.
- 4.7V to 15V input voltage range
- 30A DC output current
- ±1.2% total DC output voltage error, output over current foldback protection
- High reliability N+1 phase redundancy supported, SAC305 pad/ball finish
- Internal or external control loop compensation, output over voltage protection
- Differential remote sense amplifier for precision regulation
- Current mode control/fast transient response, Soft-Start/voltage tracking, frequency synchronization
- Multiphase current sharing up to 180A, built-in temperature monitoring
- Selectable pulse-skipping, burst mode® operation
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
ITE & Industrial
-
1.8V
30A
4.7V
5.01mm
15mm
No SVHC (04-Feb-2026)
BGA-77, Micro Module
600mV
30A
Adjustable
15V
9mm
LTM4647 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit