| Quantité | Prix |
|---|---|
| 1+ | 48,020 $ |
| 5+ | 46,250 $ |
| 10+ | 45,500 $ |
| 25+ | 44,520 $ |
| 50+ | 43,790 $ |
| 100+ | 42,910 $ |
Informations produit
Aperçu du produit
LTM4649 is a complete 10A high efficiency switching mode step-down DC/DC µModule® regulator. Included in the package are the switching controller, power FETs, inductor, and all support components. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, programmable multiphase operation, and output voltage tracking for supply rail sequencing. Fault protection features include output overvoltage and overcurrent protection. It is used in application such as telecom, networking and industrial equipment, point of load regulation etc.
- Input voltage range is 4.5V to 16V
- Output voltage range is 0.6V upto 3.3V
- Multiphase operation with current sharing
- Remote sense amplifier
- Built-in general purpose temperature monitor
- Selectable pulse-skipping mode/Burst Mode® operation for high efficiency at light load
- Input supply current is 1.5A typical at (VIN = 12V, VOUT = 1.5V, IOUT = 10A)
- Slew rate is 2V/µs typical at (TA = 25°C, VIN = 12V)
- Operating temperature is -40°C to 125°C
- Package style is 68-lead BGA
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
ITE & Industrial
-
3.3V
10A
4.5V
4.92mm
15mm
Lead (04-Feb-2026)
BGA-68, Micro Module
600mV
10A
Adjustable
16V
9mm
LTM4649 Series
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit