| Quantité | Prix |
|---|---|
| 1+ | 34,820 $ |
| 5+ | 33,530 $ |
| 10+ | 32,990 $ |
| 25+ | 32,280 $ |
| 50+ | 31,750 $ |
| 100+ | 31,230 $ |
| 250+ | 30,600 $ |
Informations produit
Aperçu du produit
LTM8053 is a 40VIN, 3.5A continuous, 6A peak stepdown µModule® (power module) regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.4V to 40V, this device supports an output voltage range of 0.97V to 15V and a switching frequency range of 200KHz to 3MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design. The low profile package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. It is widely used in application such as automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation etc.
- Complete step-down switch mode power supply
- Low Noise Silent Switcher® architecture
- Parallelable for increased output current
- Quiescent current into VIN is 3µA max at (RUN = 0V, TJ = 25°C, VIN = 12V)
- Line regulation is 0.5% typ at (5.5V <lt/> VIN <lt/> 36V, IOUT = 1A)
- Load regulation is 0.5% typ at (0.1A <lt/> IOUT <lt/> 3.5A)
- Output voltage ripple is 10mV typ at (IOUT = 3.5A, TJ = 25°C, VIN = 12V)
- Output DC voltage is 0.97V typ at (RFB open, TJ = 25°C, VIN = 12V, RUN = 2V)
- Operating temperature is -40°C to 125°C
- Package style is 48-lead BGA
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Industrial
-
15V
3.5A
3.4V
3.32mm
6.25mm
No SVHC (04-Feb-2026)
BGA-48, Micro Module
970mV
3.5A
Adjustable
40V
9mm
LTM8053 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit