| Quantité | Prix |
|---|---|
| 1+ | 287,940 $ |
Informations produit
Aperçu du produit
Evaluation kit (EV kit) design to evaluate the MAX11046 16bit simultaneous-sampling ADC. The EV kit also includes Windows® 2000, Windows XP® and Windows Vista® compatible software that provide a simple graphical user interface (GUI) for exercising the features of the MAX11046. The EV kit PCB comes with a MAX11046ETN+ installed. It can also be used to evaluate the MAX11044, MAX11045, MAX11047, MAX11048 and MAX11049. Suitable for use in automatic test equipment, multiphase motor control, power factor monitoring and correction, waveform analysis, power-grid protection and vibration.
- 8 simultaneous ADC channel inputs
- BNC connectors for all signal input channels
- 6V to 8V single power supply operation
- USB-PC connection
- Proven PCB layout
- Automatic Test Equipment; Multiphase Motor Control; Power-Factor Monitoring and Correction; Power-Grid Protection; Vibration and Waveform Analysis
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
16bit
Data Converter
Eval Board MAX11046, Software
No SVHC (04-Feb-2026)
MAX11046
250kSPS
ADC
-
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit