| Quantité | Prix |
|---|---|
| 1+ | 10,670 $ |
| 3000+ | 5,990 $ |
| 6000+ | 5,880 $ |
| 12000+ | 5,780 $ |
| 18000+ | 5,670 $ |
| 30000+ | 5,560 $ |
Informations produit
Aperçu du produit
The MAX13432EESD+ is a RS485 transceiver with low voltage logic interface in 14 pin NSOIC package. It is intended for full duplex communications. The adjustable low voltage logic interface is used for operation in multivoltage systems and it operates with a voltage supply from 1.62V to VCC. This allows direct interfacing to low voltage ASIC/FPGAs without extra components. The MAX13432E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 500Kbps. The device has extended ESD protection for RS485 I/O pins (±30KV human body model, ±15KV air gap discharge per IEC 61000-4-2, ±10KV contact discharge per IEC 61000-4-2).
- Supply voltage range from 3V to 5.5V
- Operating temperature range from -40°C to 85°C
- Ultra low ICC supply current in shutdown mode is 10μA and VL supply current is 1μA
- Thermal shutdown protection
- Hot swap input structures on DE and complementary RE pins
- 1/8 unit load allows up to 256 transceivers on bus
- HVAC; Industrial Control Systems; Motor Control; Portable Industrial Equipment
Applications
Communications & Networking, Industrial, Portable Devices, Motor Drive & Control
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transceiver
RS485
1
Full Duplex
3V
NSOIC
14Pins
±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS422 / RS485 Transceiver
1Receivers
1Drivers
500Kbps
5.5V
NSOIC
256
Open, Short
85°C
-
MAX13432E
Documents techniques (1)
Produits de remplacement pour MAX13432EESD+
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit