MAX2014EUA+
RF Detector IC, 50 MHz to 1 GHz, -65 dBm to 5 dBm Input Power, 2.7 V to 5.25 V supply, µMAX-8

| Quantité | Prix |
|---|---|
| 1+ | 15,520 $ |
| 10+ | 12,140 $ |
| 25+ | 11,460 $ |
| 50+ | 10,780 $ |
| 100+ | 10,370 $ |
| 250+ | 9,930 $ |
Informations produit
Aperçu du produit
The MAX2014EUA+ is a 50MHz to 1000MHz, 75dB logarithmic detector/controller in 8 pin µMAX package. The multistage logarithmic amplifier is designed to accurately convert radio-frequency (RF) signal power in the 50MHz to 1000MHz frequency range to an equivalent DC voltage. The outstanding dynamic range and precision over temperature of this log amplifier make it particularly useful for a variety of base-station and other wireless applications, including automatic gain control (AGC), transmitter power measurements and received signal strength indication (RSSI) for terminal devices. The MAX2014 can also be operated in a controller mode where it measures, compares and controls the output power of a variable-gain amplifier as part of a fully integrated AGC loop. This logarithmic amplifier provides much wider measurement range and superior accuracy compared to controllers based on diode detectors.
- Supply voltage range is 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Shutdown mode with typically 1μA of supply current
- Scaling stable over supply and temperature variations
- Controller mode with error output
- Supply current is 17.3mA
Applications
Communications & Networking
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
50MHz
-65dBm
0.0083dB/°C
8Pins
5.25V
85°C
MSL 1 - Unlimited
1GHz
5dBm
µMAX
2.7V
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit