| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 16,660 $ | 16,66 $ |
| Total Prix | 16,66 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 16,660 $ |
| 25+ | 12,120 $ |
| 50+ | 11,630 $ |
| 100+ | 11,130 $ |
| 250+ | 11,000 $ |
| 500+ | 10,780 $ |
| 1000+ | 10,570 $ |
| 2500+ | 10,350 $ |
Informations produit
Aperçu du produit
The MAX232ACSE+T is a +5V powered multichannel RS232 driver/receiver in 16 pin NSOIC package. This higher slew rate device is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces. It is particularly suitable for applications where ±12V is not available. The MAX232A has four sections such as dual charge pump DC to DC voltage converter, RS232 driver, RS232 receiver and receiver/transmitter enable control inputs. The integrated charge pump circuitry eliminates the need for bipolar ±12V supply and enables single supply operation from +5V supply. It is used in interface translation and multidrop RS232 network applications.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Two RS232 drivers and two RS232 receivers
- Saves board space
- Data rate of 200Kbps
- Transition slew rate is 12V/μs (CL = 50pF to 2500pF, RL = 3Kohm to 7Kohm)
- VCC supply current (VSHDN = VCC) of 4mA with no load and 15mA with 3Kohm load at both inputs
Applications
Communications & Networking, Portable Devices, Medical
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Transceiver
RS232
2Drivers
-
4.5V
NSOIC
16Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
RS232 Transceiver
2Receivers
2
200Kbps
5.5V
NSOIC
-
-
70°C
-
MAX232
Documents techniques (2)
Produits de remplacement pour MAX232ACSE+T
6 produit(s) trouvé(s)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit