| Quantité | Prix |
|---|---|
| 1+ | 173,880 $ |
| 5+ | 170,400 $ |
| 10+ | 166,920 $ |
| 25+ | 163,440 $ |
| 50+ | 159,960 $ |
| 100+ | 156,500 $ |
Informations produit
Aperçu du produit
MAX25540EVKIT# is a MAX25540 evaluation kit (EV kit) is a fully assembled and tested surface-mount PCB used to evaluate MAX25540 automotive 4-output display-power solution. MAX25540 is a 4-channel power management integrated circuit designed to accommodate the main rails used in modern automotive thin-film transistor (TFT) displays. The MAX25540 integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail. In addition, a high-voltage, always-on, low-quiescent-current linear regulator supplies power at 3.3V. The low-voltage section consists of a fully integrated DC/DC converter and a low dropout (LDO) running off the intermediate rail. Low-voltage DC/DC converter provides 1V, while the LDO produces 1.8V. A single START control pin initiates the start-up sequence, thereby simplifying device control. The MAX25540’s external PMOSFET control block allows battery voltage to be switched to a downstream device, such as a backlight boost converter.
- Complete display power solution from automotive battery
- One high-voltage 2.1A buck converter (3.3V)
- One high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter (1V)
- One low-voltage 175mA linear regulator (1.8V)
- Power-good outputs
- Robust and low electromagnetic interference (EMI)
- Fully assembled and tested
- Automotive CISPR25 CLASS5 compliant
- Operating temperature range from -40°C to +105°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analog Devices
Display
Evaluation Kit MAX25540GTP/V+
No SVHC (04-Feb-2026)
MAX25540GTP/V+
TFT LCD
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit