| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,880 $ | 4,88 $ |
| Total Prix | 4,88 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,880 $ |
| 25+ | 3,350 $ |
| 50+ | 3,180 $ |
| 100+ | 3,020 $ |
| 250+ | 2,860 $ |
| 500+ | 2,850 $ |
| 1000+ | 2,790 $ |
| 2500+ | 2,740 $ |
Informations produit
Aperçu du produit
The MAX2671EUT+T is a 400MHz to 2.5GHz up converter mixer in 6 pin SOT-23 package. This miniature, low cost, low noise up converter mixer is designed for low voltage operation and is ideal for use in portable consumer equipment. Signals at the IF input port are mixed with signals at the local oscillator (LO) port using a double balanced mixer. The up converter mixer operates with IF input frequencies between 40MHz and 500MHz and upconvert to output frequencies as high as 2.5GHz. It offers a wide range of supply currents and output intercept levels to optimize system performance. Supply current is essentially constant over specified supply voltage range. It is used in 400MHz/900MHz/2.4GHz ISM, hand held radios, wireless local area networks (WLANs), IEEE 802.11 and wireless data, personal communications systems, cellular and cordless phones.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- High output intercept point (OIP3) range from 9.6dBm at 11.8mA
- Shutdown supply current is 0.1µA at SHDN (complementary)= GND
- 8.9dB of gain at 2450MHz
- Single ended IF
- Turn-on and turn-off time is 2µs
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
400MHz
400MHz
2.5GHz
SOT-23
2.5GHz
500MHz
-
6Pins
85°C
MSL 1 - Unlimited
2.5GHz
2.7V
5.5V
600MHz
40MHz
11.2dB
SOT-23
-40°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit