Informations produit
Aperçu du produit
The MAX3140EEI+ is a SPI/MICROWIRE-compatible UART with integrated true fail-safe RS485/RS422 transceiver in 28 pin QSOP package. It includes a single RS485/RS422 driver and receiver featuring true fail-safe circuitry which gives logic-high receiver output when the receiver inputs are open or shorted. This feature provides immunity to faults without requiring complex termination. It provides software-selectable control of half duplex or full duplex operation, data rate, slew rate, transmitter and receiver phase. The RS485 driver slew rate is programmable to minimize EMI and results in maximum data rates of 115Kbps, 500Kbps and 10Mbps. A 1/8-unit-load receiver input impedance allows up to 256 transceivers on the bus. It is used in HVAC and building control, point of sale devices, transceivers for EMI-sensitive applications, embedded systems & intelligent instrumentation.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- SPI/MICROWIRE compatible interface saves µC I/O pins
- Receiver/transmitter phase for twisted-pair polarity reversal
- Full featured UART, programmable up to 230k baud with a 3.6864MHz crystal
- 8-word receive FIFO minimizes processor overhead, 9bit address recognition interrupt
- Low supply current of 20µA hardware shutdown mode
- Hardware/software compatible with MAX3100 and MAX3089
- Typical driver rise or fall time of 530ns
Applications
Communications & Networking, Industrial, Automation & Process Control
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
1 Channel
1Channels
QSOP
5.25V
28Pins
85°C
-
MSL 1 - Unlimited
Serial UART
10Mbps
4.75V
QSOP
-40°C
-
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit