| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 12,170 $ | 12,17 $ |
| Total Prix | 12,17 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 12,170 $ |
| 25+ | 8,690 $ |
| 50+ | 8,370 $ |
| 100+ | 8,050 $ |
| 250+ | 7,660 $ |
| 500+ | 7,500 $ |
| 1000+ | 7,320 $ |
| 2500+ | 6,900 $ |
Informations produit
Aperçu du produit
The MAX314CSE+T is a single pole/single-throw (SPST) CMOS analogue switch in 16 pin NSOIC package. This analogue switch conducts equally well in either direction. It offers low leakage current over temperature (2.5nA at +85°C). The MAX314 has low power consumption and ESD tolerance greater than 2000V per method 3015.7. It is used in test equipment, communication systems, audio signal routing, avionics, data acquisition system, PBX systems, PABX systems, sample and hold circuits.
- 4.5V to 30V and ±4.5V to ±20V supply voltage range, 0°C to 70°C operating temperature range
- Break before make time delay 5ns at TA = +25°C, RL = 300 ohm, CL = 35pF with dual supply
- Two NC switches and two NO switches
- Pin compatible with DG413 devices
- Maximum channel on-resistance is 25ohm at TA = +25°C (single supply)
- Crosstalk is <gt/> -85dB at f = 1MHz, off isolation of -65dB (dual supply) at TA = +25°C (dual supply)
- Maximum on-resistance match between channels is 1.5ohm at TA = +25°C (dual supply)
- Maximum on-resistance flatness over specified signal range is 2ohm at TA = +25°C (dual supply)
- Rail to rail signal handling
- Positive supply current of 0.0001µA at TA = +25°C (single supply)
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analogue Switch
4.5V to 30V, ± 4.5V to ± 20V
NSOIC
4Channels
10ohm
-
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 30V, ± 4.5V to ± 20V
16Pins
6.5ohm
SPST-NC, SPST-NO
Parallel
0°C
-
MSL 1 - Unlimited
Documents techniques (1)
Produits de remplacement pour MAX314CSE+T
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit