| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bobine complète | 1 | 2,230 $ | 2,23 $ |
| Total Prix | 2,23 $ | ||
| Quantité | Prix |
|---|---|
| 2500+ | 2,230 $ |
| 5000+ | 2,190 $ |
| 7500+ | 2,140 $ |
| 12500+ | 2,100 $ |
| 20000+ | 2,060 $ |
| 30000+ | 2,020 $ |
Informations produit
Aperçu du produit
MAX31730ATC+T is a 3-channel remote temperature sensor. It monitors its own temperature and the temperatures of three external diode-connected transistors. The operating supply voltage is from 3.0V to 3.6V. Resistance cancellation compensates for high series resistance in circuit-board traces and the external thermal diode, while beta compensation corrects for temperature-measurement errors due to low-beta sensing transistors. All temperature channels have programmable temperature thresholds. When the measured temperature of a channel crosses the respective threshold, a status bit is set in the thermal status registers and the open-drain active-low THERM output asserts. The highest temperature register allows the host to obtain the temperature of the hottest channel. The 2-wire serial interface accepts SMBus protocols (write byte, read byte, send byte, and receive byte) for reading the temperature data and programming the temperature thresholds.
- Highest temperature register simplifies and speeds overtemperature notification
- Accurate temperature measurement helps designers meet error budgets
- Resistance cancellation for remote channels
- Compensation for low beta transistors, programmable temperature thresholds
- Integration reduces cost, board area, power-supply current, and server address usage
- One local and three remote temperature-sensing channels
- Eight selectable server addresses
- Flexible SMBus/I2C bus interfaces to a variety of microcontrollers
- 12 TDFN-EP package
- Temperature range from -40°C to +125°C
Spécifications techniques
Open Drain
± 1°C
-64°C
125°C
TDFN-EP
12Pins
3.6V
12 bits
-40°C
-
MSL 1 - Unlimited
Digital
± 1°C
-40°C
150°C
TDFN-EP
3V
3Channels
I2C, SMBus
125°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit