| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | MAX40080EVSYS#Copie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 90AJ6154 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 356,230 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | MAX40080EVSYS#Copie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 90AJ6154 |
| Fiche technique | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX40080 |
| Kit Application Type | Amplifier |
| Application Sub Type | Current Sense Amplifier |
| Kit Contents | Eval System MAX40080 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
MAX40080 evaluation system (EV system) provides a single platform to evaluate the MAX40080 precision digital current-sense amplifier. MAX40080 is a high-precision, fast-response, bi-directional current sense amplifier with digital output and very wide input common-mode range from -0.1V (ground sensing) to 36V. The EV system consists of two boards connected through headers, a MAX32666FTHR microcontroller board, and the MAX40080 EV kit board. The MAX32666FTHR contains the firmware necessary to use the PC GUI program and provides power to the MAX40080 EV kit board. The MAX40080 EV kit board ships with jumpers preinstalled for quick evaluation of the MAX40080.
- Easy-to-reach test points
- Fully assembled and tested
- Windows 7, 8, and 10 compatible software
Contenu
MAX32666FTHR microcontroller board, MAX40080 EV kit board.
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Eval System MAX40080 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX40080 |
|---|---|
| Application Sub Type | Current Sense Amplifier |
| Product Range | - |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |