| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | MAX4080EVKIT+Copie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 38AC1626 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 132,190 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | MAX4080EVKIT+Copie |
| Délai d’approvisionnement standard du fabricant | 11 semaines |
| Code Commande | 38AC1626 |
| Fiche technique | |
| Silicon Manufacturer | Analog Devices |
| Silicon Core Number | MAX4080 |
| Kit Application Type | Amplifier |
| Application Sub Type | Current Sense Amplifier |
| Kit Contents | Eval Board MAX4080 |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Aperçu du produit
The MAX4080EVKIT+ is a fully assembled and tested surface mount printed circuit board (PCB) that contains a MAX4080SAUA (8 pin µMAX) IC. The MAX4080 is a high side, current sense amplifier with an input common mode voltage range that extends from 4.5V to 76V. The current sense amplifier provides an analogue voltage output proportional to the load current flowing through an external sense resistor. The EV kit can also be used to evaluate the MAX4081 which is a bidirectional version of the current sense amplifier. The MAX4081's single output pin continuously monitors the transition from charge to discharge and avoids the need for a separate polarity output pin. The MAX4081 requires an external reference to set the zero current output level (VSENSE = 0V). Charging current is represented by an output voltage from VREF to VCC while discharge current is given from VREF to GND.
- 48V Telecom and Backplane Current Measurement; Automotive (12V, 24V, or 42V Batteries); Avalanche Photodiode and PIN-Diode Current Monitoring;
- Bidirectional Motor Control; General System/Board-Level Current Sensing; Power-Management Systems; Precision High-Voltage Current Sources
- Bidirectional or unidirectional ISENSE
- ±0.1% full scale accuracy
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| Silicon Manufacturer | Analog Devices |
|---|---|
| Kit Application Type | Amplifier |
| Kit Contents | Eval Board MAX4080 |
| SVHC | No SVHC (04-Feb-2026) |
| Silicon Core Number | MAX4080 |
|---|---|
| Application Sub Type | Current Sense Amplifier |
| Product Range | - |
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |