| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,960 $ | 4,96 $ |
| Total Prix | 4,96 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,960 $ |
| 25+ | 3,400 $ |
| 50+ | 3,230 $ |
| 100+ | 3,070 $ |
| 250+ | 2,910 $ |
| 500+ | 2,870 $ |
| 1000+ | 2,810 $ |
| 2500+ | 2,760 $ |
Informations produit
Aperçu du produit
The MAX4321EUK+T is a low cost, low voltage, rail to rail, input/output, 5MHz op-amp in 5 pin SOT-23 package. The MAX4321 op-amp combines a 5MHz gain-bandwidth product and excellent DC accuracy with rail to rail operation at both the inputs and the output. This device requires only 650μA and operates from a single +2.4V to +6.5V supply or dual ±1.2V to ±3.25V supplies, although the MAX4321 typically operates down to +1.8V (±0.9V). The MAX4321 remains unity-gain stable with capacitive loads up to 500pF and is capable of driving 250 ohm loads to within 200mV of either rail. With rail to rail input common-mode range and output swing, the MAX4321 is ideal for low voltage, single-supply applications. In addition, low ±1.2mV input offset voltage and high 2V/μs slew rate make this device ideal for signal-conditioning stages for precision, low voltage data acquisition systems.
- Low voltage, pin for pin compatible upgrade for LMC7101 IC
- Operating temperature range from -40°C to 85°C
- No phase reversal for overdriven inputs
Applications
Signal Processing, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1Channels
2V/µs
± 1.2V to ± 3.25V, 2.4V to 6.5V
5Pins
Rail - Rail Input / Output (RRIO)
50nA
-40°C
-
MSL 1 - Unlimited
SOT-23
5MHz
2V/µs
5MHz
± 1.2V to ± 3.25V, 2.4V to 6.5V
SOT-23
General Purpose
1.2mV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
Documents techniques (2)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit