| Quantité | Prix |
|---|---|
| 1+ | 15,400 $ |
| 10+ | 12,010 $ |
| 25+ | 11,340 $ |
| 50+ | 10,650 $ |
| 100+ | 10,230 $ |
| 250+ | 9,760 $ |
| 500+ | 9,420 $ |
Informations produit
Aperçu du produit
The MAX4445ESE+ is an ultra-high-speed, low-distortion, differential to single-ended line receiver with enable in 16 pin NSOIC package. The differential line receiver offers unparalleled high-speed, low-distortion performance. Using a three op-amp instrumentation amplifier architecture, this IC has symmetrical differential inputs and a single-ended output. It operates from ±5V supplies and capable of driving a 100 ohm load to ±3.7V. The MAX4445 is compensated for gains of +2V/V or greater, set by an external resistor. A low power enable mode reduces current consumption to 3.5mA. Using current feedback techniques, the MAX4445 achieve a 550MHz bandwidth while maintaining up to a 5000V/μs slew rate. Excellent differential gain/phase and noise specifications make this amplifier ideal for a wide variety of video and RF signal-processing applications.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from -40°C to 85°C
- External gain selection AVCL greater than or equal +2V/V
- SFDR is -60dB at 5MHz
- Low differential gain/phase is 0.07%/0.05°
Applications
Communications & Networking
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Differential Line Receiver
-
5.5V
NSOIC
1Drivers
-40°C
MSL 1 - Unlimited
-
4.5V
NSOIC
16Pins
-
85°C
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit