| Quantité | Prix |
|---|---|
| 1+ | 10,360 $ |
| 10+ | 7,950 $ |
| 25+ | 7,580 $ |
| 50+ | 7,190 $ |
| 100+ | 6,810 $ |
| 250+ | 6,550 $ |
| 500+ | 6,320 $ |
Informations produit
Aperçu du produit
The MAX4821ETP+ is an 8-channel, cascadable relay driver with parallel interface in 20 pin TQFN package. It offer built-in kickback protection and drive +3.3V/+5V nonlatching or dual-coil-latching relays. Device is especially useful when driving +3V relays. Each independent open-drain output features a 2ohm on-resistance and sink 70mA (min) of load current, it consume less than 50µA (max) quiescent current and have 1µA output off-leakage current. Built-in hysteresis (schmitt trigger) on all digital inputs allows this device to be used with slow rising and falling signals from optocouplers or RC power-up initialization circuits. It is used in central office, ATE, DSL, ADSL line cards and E1/T1 redundancy.
- Supply voltage range is 2.3V to 5.5V
- Operating temperature range from -40°C to 85°C
- 8 independent output channels
- Parallel 4bit interface
- SET(complementary) function to turn on all outputs simultaneously
- RESET (complementary) function to turn off all outputs simultaneously
- Turn-on time and turn-off time of 1µs
- Thermal shutdown of 160°C
- LVL setup time is 100ns
Applications
Industrial
Avertissements
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Spécifications techniques
70mA
5.5V
TQFN
-40°C
-
-
No SVHC (04-Feb-2026)
2.3V
TQFN
20Pins
85°C
-
MSL 1 - Unlimited
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit