| Quantité | Prix |
|---|---|
| 1+ | 14,980 $ |
| 10+ | 11,770 $ |
| 25+ | 11,320 $ |
| 50+ | 10,850 $ |
| 100+ | 10,120 $ |
| 250+ | 9,780 $ |
| 500+ | 9,660 $ |
Informations produit
Aperçu du produit
The MAX549ACUA+ is a low power, dual, 8bit voltage output DAC in 8 pin µMAX package. This digital to analogue converters (DAC) operates from a dual +2.5V to +5.5V supply. The operating current (supply current plus reference current) is typically 150μA per DAC with VDD = 2.5V. In shutdown, the DAC is disconnected from the reference reduces drain current to less than 1μA and allows each DAC to be shut down independently. The 10MHz, 3 wire serial interface is compatible with SPI/QSPI and Microwire interface standards. Double-buffered inputs provide flexibility when updating the DACs, the input and DAC registers can be updated individually or simultaneously. Typical applications include battery-powered systems, VCXO control, comparator level settings, GaAs amp bias control and digital gain and offset control.
- Dual DAC with an external reference input
- Operating temperature range from 0°C to 70°C
- Total unadjusted error is ±1LSB
- Power-on reset clears all registers to zero
Applications
Signal Processing, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
8bit
5.5V
2.5V
2.5V to 5.5V
2Channels
Serial
8Pins
0°C
Dual 8-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
SPI
2.5V to 5.5V
µMAX
Voltage
µMAX
Surface Mount
70°C
-
No SVHC (04-Feb-2026)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit