| Quantité | Prix |
|---|---|
| 1+ | 32,700 $ |
| 10+ | 26,150 $ |
| 25+ | 24,530 $ |
| 50+ | 23,620 $ |
| 100+ | 22,710 $ |
| 250+ | 22,250 $ |
| 500+ | 21,780 $ |
Informations produit
Aperçu du produit
The MAX5541ESA+ is a low-cost, +5V, serial-input, voltage-output, 16bit DAC in 8 pin NSOIC package. The DAC output is unbuffered, resulting in a low 0.3mA supply current and low 1LSB offset error. The DAC output range is 0V to VREF. The DAC latch accepts a 16bit serial word. A power-on reset (POR) circuit clears the DAC output to 0V (unipolar mode) when power is initially applied. The 10MHz 3-wire serial interface is SPI/QSPI/ MICROWIRE compatible and interfaces directly with optocouplers for applications requiring isolation. Typical applications include high-resolution offset and gain adjustment, industrial process control, automated test equipment and data acquisition systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Accuracy is ±0.5bits DNL and ±4LSB INL
- Low power dissipation of 1.5mW
- Settling time is 1μs
- Unbuffered voltage output directly drives 60Kohm loads
- Schmitt trigger inputs for direct optocoupler
Applications
Signal Processing, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
16bit
5.25V
4.75V to 5.25V
4.75V
NSOIC
NSOIC
8Pins
-40°C
Single 16-Bit Voltage Output DACs
MSL 1 - Unlimited
3 Wire, Microwire, QSPI, Serial, SPI
SPI
4.75V to 5.25V
1Channels
Voltage
Serial
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits de remplacement pour MAX5541ESA+
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit