| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,990 $ | 7,99 $ |
| Total Prix | 7,99 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,990 $ |
| 25+ | 5,620 $ |
| 50+ | 5,370 $ |
| 100+ | 5,110 $ |
| 250+ | 4,880 $ |
| 500+ | 4,800 $ |
| 1000+ | 4,760 $ |
| 2500+ | 4,520 $ |
Informations produit
Aperçu du produit
The MAX6138CEXR25+T is a precision two terminal shunt voltage reference in 3 pin SC-70 package. This shunt mode band gap voltage reference is ideal for space critical applications. The laser trimmed resistors ensure precise initial accuracy of 0.5% with 4ppm/°C temperature coefficient. The MAX6138C has 45μA minimum shunt operating current capability with low dynamic impedance which ensures stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. This device does not require an external stabilizing capacitor while ensuring stability with capacitive loads and it is a higher precision device in a smaller package.
- Fixed reverse breakdown voltage of 2.5V
- Operating temperature range from -40°C to 85°C
- Low wideband output noise of 35μVrms (10Hz to 10KHz, IR = 10μA)
- Reverse dynamic impedance of 0.3ohm (IR = 1mA, f = 120Hz, IAC = 0.1IR)
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Shunt - Fixed
2.4875V
0.5%
SC-70
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
2.5V
MAX6138
2.5125V
± 4ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SC-70
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit