| Quantité | Prix |
|---|---|
| 1+ | 10,150 $ |
| 10+ | 7,840 $ |
| 25+ | 7,260 $ |
| 50+ | 6,940 $ |
| 100+ | 6,620 $ |
| 250+ | 6,380 $ |
| 500+ | 6,130 $ |
Informations produit
Aperçu du produit
The MAX6195BESA+ is a precision, micropower, low dropout voltage reference in 8 pin NSOIC package. It offers high initial accuracy of 5mV and very low temperature coefficient of ±4ppm/°C through a curvature correction circuit and laser trimmed precision thin-film resistors. This series mode bandgap references draw a maximum of only 35μA quiescent supply current, making them ideal for battery powered instruments. It offers a supply current that is virtually immune to input voltage variations. This internal compensated device is ideal for applications that require fast settling and are stable with capacitive loads up to 2.2nF. It is used in analogue to digital and digital to analogue converters.
- Output voltage is 5V
- Supply voltage range from VOUT + 0.2V to 12.6V
- Operating temperature range from -40°C to 85°C
- Load regulation is 0.17mV/mA at 500μA source current and 0.24mV/mA at 500μA sink current
- Line regulation is 25μV/V
- Dropout voltage is 100mV at 500μA load current
- Noise voltage is 120μVP-P at 0.1Hz to 10Hz
Applications
Power Management, Industrial, Portable Devices
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Series - Fixed
4.995V
5mV
NSOIC
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
MAX6195
5.005V
± 4ppm/°C
8Pins
12.6V
85°C
MSL 1 - Unlimited
-
NSOIC
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit