| Quantité | Prix |
|---|---|
| 1+ | 25,770 $ |
| 10+ | 20,560 $ |
| 25+ | 20,140 $ |
| 50+ | 19,740 $ |
| 100+ | 19,320 $ |
| 250+ | 18,920 $ |
| 500+ | 18,500 $ |
Informations produit
Aperçu du produit
The MAX620EWN+ is a quad, high side MOSFET driver in 18 pin WSOIC package. It incorporates four MOSFET drivers and charge pump, high side power supply to power high side switching and control circuits. The charge pump delivers a regulated output voltage of 11V greater than VCC to drivers which then translate TTL/CMOS input signal to non-inverted output that swings from ground to high side voltage. The outputs drive N-channel FETs in high side or low side switching applications including wide range of line and battery powered applications. The MAX620 has undervoltage lockout capability. This lockout feature inhibits FET driver outputs until the high side voltage reaches proper level as indicated by the power-ready output. It is used in high side power, portable computer battery load management, H-bridge motor drives, stepper motor drivers, N-channel MOSFET switching, low side switching from low supply voltages and quad latching level translators.
- Wide operating voltage range from 4.5V to 16.5V, operating temperature range from -40°C to 85°C
- Microprocessor compatible
- Requires three expensive charge pump capacitors
- Minimum component count
- Low quiescent current of 70μA at VCC = 5V
- Switching frequency of 70KHz
- Undervoltage lockout, power ready output, internal quad latch
- Input bias current of ±100nA
- Power ready threshold of 13.5V
- Portable Computer Battery Load Management; High-Side Power N-Channel MosFET Switching;
- Low-Side Switching from Low Supply Voltages; Quad-Latching Level Translators; H-Bridge Motor Drivers; Stepper Motor Drivers
Applications
Power Management, Portable Devices, Motor Drive & Control
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
4Channels
High Side
WSOIC
WSOIC
Non-Inverting
-
16.5V
85°C
-
-
No SVHC (04-Feb-2026)
-
MOSFET
18Pins
Surface Mount
-
4.5V
-40°C
-
-
MSL 1 - Unlimited
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit