| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,920 $ | 7,92 $ |
| Total Prix | 7,92 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,920 $ |
| 25+ | 5,570 $ |
| 50+ | 5,320 $ |
| 100+ | 5,050 $ |
| 250+ | 4,790 $ |
| 500+ | 4,650 $ |
| 1000+ | 4,580 $ |
| 2500+ | 4,520 $ |
Informations produit
Aperçu du produit
The MAX6375XR29+T is an ultra-low-power voltage detector in 3 pin SC-70 package. It is an ultra-low-power circuit used for monitoring battery, power supply and regulated system voltages. Each detector contains a precision bandgap reference, comparator and internally trimmed resistors that set specified trip threshold voltages. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from 2.5V to 5V. It performs a single function which asserts an output signal whenever the VCC supply voltage falls below a preset threshold. The devices are differentiated by their output logic configurations and preset threshold voltages. It is used in precision battery monitoring, load switching/power sequencing, power supply monitoring in digital/analogue systems and portable/battery powered equipment.
- Vcc operating range from 1.2V to 5.5V
- Ultra low 500nA supply current
- Threshold voltage is 2.930V
- Active-low push-pull output
- ±2.5% threshold accuracy over temperature
- Power supply transient immunity
- No external components required
- Operating temperature range from -40°C to +85°C
- Load Switching/Power Sequencing; Portable Battery-Powered Equipment; Power-Supply Monitoring in Digital/Analog Systems; Precision Battery Monitoring
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
2.93V
1.2V
Active-Low, Push-Pull
3Pins
-
85°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit