| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 9,000 $ | 9,00 $ |
| Total Prix | 9,00 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 9,000 $ |
| 25+ | 6,380 $ |
| 50+ | 6,090 $ |
| 100+ | 5,810 $ |
| 250+ | 5,520 $ |
| 500+ | 5,350 $ |
| 1000+ | 5,300 $ |
| 2500+ | 5,200 $ |
Informations produit
Aperçu du produit
The MAX6457UKD0A+T is a high voltage, low current voltage monitor in 5 pin SOT-23 package. This device operates with 4V to 28V supply voltage and has an inbuilt precision band gap reference, low-offset voltage comparator, internal threshold hysteresis, power-good or reset timeout options and high-voltage open-drain output. Two external resistors set the trip threshold voltages. The MAX6457 is a single voltage monitor for undervoltage or overvoltage detection. A logic-based clear input either latches the output for overvoltage applications or allows the device to operate in transparent mode.
- Internal 2.25V ±2.5% reference
- Operating temperature range from -40°C to 125°C
- Low supply current of 3.5μA typically at 12V
- Open drain N-channel output
- Threshold voltage is 1.228V at TA = -40°C to +85°C, VCC ≥ 4V, VIN rising
- Internal threshold hysteresis of 0.5%
- Two IN to OUT timeout period is 50μs
- Internal undervoltage lockout
- Immune to short voltage transients
Applications
System Monitoring, Automotive, Industrial, Portable Devices, Communications & Networking
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
1.155V
-
4V
Active-Low, Open-Drain
5Pins
50µs
125°C
-
No SVHC (04-Feb-2026)
SOT-23
1.255V
1Monitors
28V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
1.228V
Documents techniques (1)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit