| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,950 $ | 3,95 $ |
| Total Prix | 3,95 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,950 $ |
| 25+ | 3,180 $ |
| 50+ | 3,050 $ |
| 100+ | 2,940 $ |
| 250+ | 2,830 $ |
| 500+ | 2,700 $ |
| 1000+ | 2,600 $ |
| 2500+ | 2,490 $ |
| Quantité | Prix |
|---|---|
| 2500+ | 2,600 $ |
| 5000+ | 2,510 $ |
| 7500+ | 2,460 $ |
| 12500+ | 2,410 $ |
| 20000+ | 2,360 $ |
| 30000+ | 2,310 $ |
Informations produit
Aperçu du produit
MAX6509HAUK+T is a fully integrated, resistor-programmable temperature switch with thresholds set by an external resistor. It provides an open-drain output. This switch operates with a +2.7V to +5.5V single supply while providing a temperature threshold accuracy of ±0.5°C (typ) or ±4.7°C (max). This device typically consumes 32µA supply current. Applications include µP temperature monitoring in high-speed computers, temperature control, temperature alarms, and fan control.
- Temperature threshold set by a 1% external resistor
- Open-drain, push-pull outputs; open-drain with Internal pull-up resistor
- Supply voltage range from 2.7V to 5.5V, supply current is 32µA typ at (VCC = +2.7V to +5.5V)
- Temperature threshold hysteresis is 2°C typical at (HYST = GND, VCC = +2.7V to +5.5V)
- HYST input leakage is 1µA typical at (VCC = +2.7V to +5.5V)
- Open-drain output leakage current is 1µA maximum at (VCC = +2.7V to +5.5V)
- VCC = +2.7V to +5.5V
- Operating temperature range from -40°C to +125°C
- 5-pin SOT23-5 package
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Digital
± 0.5°C
± 4.7°C
-40°C
125°C
SOT-23
2.7V
-
-
125°C
-
-
Open Drain
± 0.5°C
-40°C
125°C
SOT-23
5Pins
5.5V
-
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (2)
Produits de remplacement pour MAX6509HAUK+T
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit