| Quantité | Prix |
|---|---|
| 1+ | 11,600 $ |
| 10+ | 10,070 $ |
| 25+ | 9,570 $ |
| 50+ | 9,230 $ |
| 100+ | 8,920 $ |
| 250+ | 8,610 $ |
| 500+ | 8,290 $ |
Informations produit
Aperçu du produit
MAX6699EE34+ is a 5-channel precision temperature monitor. It monitors its own temperature and the temperatures of up to four external diode-connected transistors. All temperature channels have programmable alert thresholds. Channels 1 and 4 also have programmable overtemperature thresholds. When the measured temperature of a channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, active-low OVERT and active-low ALERT, assert corresponding to these bits in the status register. The 2-wire serial interface supports the standard system management bus (SMBus™) protocols: write byte, read byte, send byte, and receive byte for reading the temperature data and programming the alarm thresholds. Applications include desktop computers, notebook computers, workstations servers.
- Four thermal-diode inputs, local temperature sensor
- Temperature monitoring begins at POR for fail-safe system protection
- Active-low ALERT and active-low OVERT outputs for interrupts, throttling, and shutdown
- 2-wire SMBus interface
- Supply voltage range from 3 to 5.5V
- Temperature resolution is 11bits at channel 1 only, VCC=+3.3V and TA=+25°C
- Supply sensitivity of temperature accuracy is ±0.2°C/V typ at VCC=+3.3V and TA=+25°C
- Data hold time is 300ns minimum at fSCL=100kHz
- 16 QSOP package
- Temperature range from -40°C to +125°C
Spécifications techniques
Digital
± 1°C
± 1°C
-40°C
125°C
QSOP
3V
5Channels
I2C, SMBus
125°C
-
-
Digital
± 1°C
-40°C
125°C
QSOP
16Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit