| Quantité | Prix |
|---|---|
| 1+ | 13,200 $ |
| 10+ | 10,280 $ |
| 25+ | 9,540 $ |
| 50+ | 9,140 $ |
| 100+ | 8,730 $ |
| 300+ | 8,430 $ |
| 500+ | 8,120 $ |
Informations produit
Aperçu du produit
The MAX682ESA+ is a 3.3V input to regulated 5V output charge pump in 8 pin NSOIC package. This charge pump regulator generates 5V from a 2.7V to 5.5V input and specifically designed to serve as high efficiency auxiliary supplies in applications that demand a compact design. A complete 5V regulator require only one resistor and three external capacitors, no inductors are needed. High switching frequencies (externally adjustable up to 2MHz) and a unique regulation scheme allow the use of capacitors as small as 1µF per 100mA of output current. It is used in flash memory supplies, battery-powered applications, miniature equipment, PCMCIA cards, 3.3V to 5V local conversion applications, backup-battery boost converters and 3V to 5V GSM SIMM cards.
- Input voltage range is 2.7V to 5.5V
- Operating temperature range from -40°C to +85°C
- Ultra small, 1µF capacitors per 100mA of output current
- Up to 250mA output current
- Regulated ±4% output voltage
- 50KHz to 2MHz adjustable switching frequency
- 100µA quiescent current in pulse skipping mode
- 0.1µA shutdown current
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
NSOIC
8Pins
250mA
5V
-
2.7V
Boost (Step Up)
-40°C
-
No SVHC (04-Feb-2026)
Fixed
250mA
NSOIC
-
250mA
5.5V
Surface Mount
85°C
MSL 1 - Unlimited
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit