| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 14,300 $ | 14,30 $ |
| Total Prix | 14,30 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 14,300 $ |
| 25+ | 10,370 $ |
| 50+ | 9,940 $ |
| 100+ | 9,510 $ |
| 250+ | 9,370 $ |
| 500+ | 9,190 $ |
| 1000+ | 9,000 $ |
| 2500+ | 8,800 $ |
Informations produit
Aperçu du produit
The MAX707CSA+T is a low cost microprocessor (μP) supervisory circuit in 8 pin NSOIC package. This supervisory circuit reduces the complexity and number of components required to monitor power supply and battery functions in μP systems. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX707 is used in computers, controllers, intelligent instruments and critical μP power monitoring applications.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supervisory function integration significantly improves system reliability & reduces board space
- Reset valid to VCC = 1V
- Reset pulse width of 200ms and reset threshold voltage of 4.65V
- Debounced TTL/CMOS compatible manual reset input
- Active-high, push-pull and Active-low, push-pull reset output
- Supply current is 50μA
Applications
System Monitoring
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
4.65V
1V
Active-High, Push-Pull / Active-Low, Push-Pull
8Pins
200ms
70°C
-
No SVHC (04-Feb-2026)
NSOIC
-
1Monitors
5.5V
NSOIC
Surface Mount
0°C
-
MSL 1 - Unlimited
-
4.65V
Documents techniques (2)
Produits de remplacement pour MAX707CSA+T
2 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit