| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 10,440 $ | 10,44 $ |
| Total Prix | 10,44 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 10,440 $ |
| 25+ | 7,410 $ |
| 50+ | 7,080 $ |
| 100+ | 6,750 $ |
| 250+ | 6,470 $ |
| 500+ | 6,340 $ |
| 1000+ | 6,260 $ |
| 2500+ | 5,980 $ |
Informations produit
Aperçu du produit
The MAX823SEUK+T is a 5-pin Microprocessor Supervisory Circuits with watchdog timer and manual reset input functions. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX823 is specifically designed to ignore fast transients on VCC. This device have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V. The MAX823 also offers a watchdog input and manual reset input.
- Fully specified over-temperature
- Guaranteed active-low RESET Valid to VCC = 1V
- Power-supply transient immunity
- No external components
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
-
2.93V
1.2V
Active-Low
5Pins
200ms
85°C
-
No SVHC (04-Feb-2026)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
Documents techniques (2)
Produits de remplacement pour MAX823SEUK+T
1 produit trouvé
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit