| Quantité | Prix |
|---|---|
| 1+ | 35,560 $ |
| 5+ | 32,130 $ |
| 10+ | 28,700 $ |
| 25+ | 27,700 $ |
| 50+ | 26,710 $ |
| 100+ | 25,720 $ |
Informations produit
Aperçu du produit
The MAX8520ETP+ is a smallest TEC power driver for optical modules in 20 pin TQFN package. It is designed to drive thermo electric coolers (TECs) in space constrained optical modules. It delivers ±1.5A output current and control TEC current to eliminate harmful current surges. On-chip FETs minimize external components and high switching frequency reduces size of external components. It operates from a single supply and bias TEC between outputs of two synchronous buck regulators. This operation allows for temperature control without 'dead zones' or other nonlinearities at low current. This arrangement ensures that control system does not hunt when set-point is very close to natural operating point, requiring small amount of heating or cooling. An analogue control signal precisely sets TEC current. It is used in SFF/SFP modules, fibre optic laser modules, fibre optic network equipment ATE and biotech lab equipment.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from -40°C to +85°C
- Low profile design, on-chip power MOSFETs
- High efficiency switch mode design
- Ripple cancellation for low noise, ITEC monitors TEC current
- Direct current control prevents TEC current surges
- 5% accurate adjustable heating/cooling current limits
- 2% accurate TEC voltage limit, 1% accurate voltage reference
- No dead zone or hunting at low output current
- Switching frequency up to 1MHz
Applications
Power Management
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Thermoelectric Cooler
TQFN
3V
-
No SVHC (04-Feb-2026)
TQFN
20Pins
5.5V
MSL 1 - Unlimited
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit