| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | MAX9943AUA+TCopie |
| Délai d’approvisionnement standard du fabricant | 13 semaines |
| Code Commande | Mise en bobine73Y6657RL Bandes découpées73Y6657 |
| Votre numéro de pièce | |
| Fiche technique |
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 6,300 $ | 6,30 $ |
| Total Prix | 6,30 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 6,300 $ |
| 25+ | 4,400 $ |
| 50+ | 4,190 $ |
| 100+ | 3,980 $ |
| 250+ | 3,780 $ |
| 500+ | 3,770 $ |
Informations produit
| Fabricant | ANALOG DEVICES |
|---|---|
| Réf. Fabricant | MAX9943AUA+TCopie |
| Délai d’approvisionnement standard du fabricant | 13 semaines |
| Code Commande | Mise en bobine73Y6657RL Bandes découpées73Y6657 |
| Fiche technique | |
| No. of Channels | 1Channels |
| Gain Bandwidth Product | 2.4MHz |
| Slew Rate Typ | 0.35V/µs |
| Supply Voltage Range | ± 3V to ± 19V, 3V to 38V |
| Supply Voltage Range | ± 3V to ± 19V, 3V to 38V |
| IC Case / Package | µMAX |
| No. of Pins | 8Pins |
| Amplifier Type | General Purpose |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Offset Voltage | 20µV |
| Input Bias Current | 4nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
| Amplifier Case Style | µMAX |
| Automotive Qualification Standard | - |
| Bandwidth | 2.4MHz |
| No. of Amplifiers | 1 Amplifier |
| Slew Rate | 0.35V/µs |
Aperçu du produit
The MAX9943AUA+T is a single, high voltage, precision, low power op-amp in 8 pin µMAX package. It offers 2.4MHz of gain-bandwidth product with only 550μA of supply current per amplifier designed for industrial applications. The device is unity gain stable with a 1nF capacitive load. The MAX9943 has a wide power supply range operating from ±3V to ±19V dual supplies or a 6V to 38V single supply. The input terminals of the device are protected from excessive differential voltage with back to back diodes. The input signal current is also limited by an internal series resistor. With a 40V differential voltage, the input current is limited to 20mA. The output can swing to the negative rail while delivering 20mA of current which is ideal for loop-powered system applications.
- Power supply rejection ratio is 130dB and common mode rejection ratio is 125dB
- Operating temperature range from -40°C to 125°C
- Rail to rail output
- Low 100μV (max) input offset voltage
- Low 0.4μV/°C offset drift
Applications
Signal Processing, Industrial
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
| No. of Channels | 1Channels |
|---|---|
| Slew Rate Typ | 0.35V/µs |
| Supply Voltage Range | ± 3V to ± 19V, 3V to 38V |
| No. of Pins | 8Pins |
| Rail to Rail | Rail - Rail Output (RRO) |
| Input Bias Current | 4nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Amplifier Case Style | µMAX |
| Bandwidth | 2.4MHz |
| Slew Rate | 0.35V/µs |
| Gain Bandwidth Product | 2.4MHz |
|---|---|
| Supply Voltage Range | ± 3V to ± 19V, 3V to 38V |
| IC Case / Package | µMAX |
| Amplifier Type | General Purpose |
| Input Offset Voltage | 20µV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 1 Amplifier |
Documents techniques (2)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (04-Feb-2026) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |