| Quantité | Prix |
|---|---|
| 1+ | 50,430 $ |
| 5+ | 47,560 $ |
| 10+ | 41,760 $ |
| 25+ | 38,070 $ |
| 50+ | 36,430 $ |
| 100+ | 34,650 $ |
| 250+ | 32,560 $ |
Informations produit
Aperçu du produit
OP413 is a low noise low drift single-supply operational amplifier. It has been designed for systems with internal calibration. Often this processor-based system is capable of calibrating corrections for offset and gain, but they cannot correct for temperature drifts and noise. Many systems using internal calibration operate from unipolar supplies, usually either 5V or 12V. This OP413 is designed to operate from single supplies from 4V to 36V and to maintain its low noise and precision performance. Typical applications are multimedia, battery-powered instrumentation, temperature transducer amplifier.
- Wide bandwidth of 3.4MHz, low noise of 4.7nV/√Hz at 1KHz
- Low offset voltage of 125µV
- Very low drift of 0.2µV/°C(typ)
- Unity gain stable, no phase reversal
- Input offset voltage is guaranteed and offset drift is guaranteed to be less than 0.8µV/°C
- Temperature range from -40°C to 85°C
- 16-lead wide body SOIC-W package
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
4Channels
1.2V/µs
4V to 36V, ± 2V to ± 18V
16Pins
-
300nA
-40°C
-
MSL 1 - Unlimited
WSOIC
3.4MHz
1.2V/µs
3.4MHz
4V to 36V, ± 2V to ± 18V
WSOIC
General Purpose
175µV
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
-
4 Amplifier
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit