Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantANALOG DEVICES
Réf. FabricantOP90GPZCopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande50AK6570
Votre numéro de pièce
456 En Stock
| Quantité | Prix |
|---|---|
| 1+ | 14,020 $ |
| 10+ | 10,940 $ |
| 25+ | 10,330 $ |
| 50+ | 9,690 $ |
| 100+ | 9,320 $ |
| 250+ | 8,910 $ |
| 500+ | 8,650 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
14,02 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantANALOG DEVICES
Réf. FabricantOP90GPZCopie
Délai d’approvisionnement standard du fabricant11 semaines
Code Commande50AK6570
Fiche technique
No. of Channels1Channels
Gain Bandwidth Product20kHz
Slew Rate Typ12V/ms
Supply Voltage Range± 0.8V to ± 18V, 1.6V to 36V
Supply Voltage Range± 0.8V to ± 18V, 1.6V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePrecision
Rail to Rail-
Input Offset Voltage125µV
Input Bias Current4nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth20kHz
No. of Amplifiers1 Amplifier
Slew Rate12V/ms
Aperçu du produit
OP90 is a high performance, micropower op-amp. The low offset voltage and high gain offered by the OP90 bring precision performance to micropower applications. The minimal voltage and current requirements of the OP90 suit it for battery and solar powered applications, such as portable instruments, remote sensors and satellites.
- Single/dual supply operation: 1.6V to 36V, ±0.8V to ±18V
- True single-supply operation: input and output voltage ranges include ground
- Supply current: 25µA max
- Low input offset voltage: 675µV max at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- Input offset current is 7nA at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- Input bias current is 25nA at VS = ±1.5V to ±15V, –40°C ≤ TA ≤ +85°C
- 12V/ms slew rate at VS = ±1.5V to ±15V, TA = 25°C
- Large signal voltage gain is 600V/mV at RL = 100Kohm
- 8 lead DIP package
- Operating temperature range from -40 to 85°C
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
No. of Channels
1Channels
Slew Rate Typ
12V/ms
Supply Voltage Range
± 0.8V to ± 18V, 1.6V to 36V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
4nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
20kHz
Slew Rate
12V/ms
Gain Bandwidth Product
20kHz
Supply Voltage Range
± 0.8V to ± 18V, 1.6V to 36V
IC Case / Package
DIP
Amplifier Type
Precision
Input Offset Voltage
125µV
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Documents techniques (4)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (04-Feb-2026)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit