| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 9,970 $ | 9,97 $ |
| Total Prix | 9,97 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 9,970 $ |
| 25+ | 7,100 $ |
| 50+ | 6,790 $ |
| 100+ | 6,480 $ |
| 250+ | 6,230 $ |
| 500+ | 6,160 $ |
| 1000+ | 5,840 $ |
| 2500+ | 5,740 $ |
Informations produit
Aperçu du produit
REF195 is a precision micropower low dropout voltage (LDV) reference. It has a precision band gap voltage reference which uses a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. It is mainly used in application such as portable instruments, ADCs and DACs, smart sensors, solar powered applications, loop-current-powered instruments.
- Nominal output voltage range is 5.00V
- High output current is 30mA
- Low supply current is 45μA maximum
- Sleep mode is 15μA maximum
- Low dropout voltage, operating temperature range is −40°C to +85°C
- Short-circuit protection
- Initial accuracy is 4.990V to 5.010V
- Line regulation is 4ppm/V to 8ppm/V (at 25°C)
- Load regulation is 4ppm/mA to 8ppm/mA (at 25°C)
- Package style is 8-lead TSSOP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Series - Fixed
4.99V
0.044%
TSSOP
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
REF195 Series
5.01V
10ppm/°C
8Pins
15V
85°C
MSL 1 - Unlimited
-
TSSOP
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit