| Quantité | Prix |
|---|---|
| 1+ | 25,450 $ |
| 10+ | 20,240 $ |
| 25+ | 19,200 $ |
| 50+ | 18,150 $ |
| 100+ | 17,510 $ |
| 250+ | 16,830 $ |
| 500+ | 16,420 $ |
Informations produit
Aperçu du produit
TMP01 is a temperature sensor that generates a voltage output proportional to absolute temperature and a control signal from one of two outputs when the device is either above or below a specific temperature range. Both the high/low temperature trip points and hysteresis (overshoot) band are determined by user-selected external resistors. It consists of a band gap voltage reference combined with a pair of matched comparators. Hysteresis is also programmed by the external resistor chain and is determined by the total current drawn out of the 2.5V reference. This current is mirrored and used to generate a hysteresis offset voltage of the appropriate polarity after a comparator has been tripped. It is used in application such as over/under temperature sensor and alarm, board-level temperature sensing, temperature controllers, electronic thermostats, thermal protection, HVAC systems, industrial process control, remote sensors etc.
- Temperature-proportional voltage output
- User-programmable temperature trip points
- User-programmable hysteresis
- 20mA open-collector trip point outputs
- TTL/CMOS compatible
- Single-supply operation is 4.5V to 13.2V
- ±1°C typical accuracy over temperature
- Operating temperature is -40°C to +85°C
- Package style is 8-lead narrow PDIP
Remarques
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Spécifications techniques
Analogue
± 3°C
± 3°C
-55°C
85°C
DIP
4.5V
-
-
125°C
-
No SVHC (04-Feb-2026)
Voltage
± 3°C
-40°C
+125°C
DIP
8Pins
13.2V
-
-55°C
-
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit