2. Electrical
                                                                                                3. Flashlights
                                                                                                Imprimer la page

                                                                                                1600-0265

                                                                                                Work Light Torch, COB LED, 215 lm, 19 m Beam Distance, AA Batteries, ABS

                                                                                                ANSMANN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                ANSMANN 1600-0265
                                                                                                FabricantANSMANN
                                                                                                Réf. Fabricant1600-0265
                                                                                                Code Commande41AH2969
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock
                                                                                                QuantitéPrix
                                                                                                1+24,030 $
                                                                                                5+22,150 $
                                                                                                10+21,730 $
                                                                                                25+21,330 $
                                                                                                50+20,330 $
                                                                                                100+18,610 $
                                                                                                250+17,540 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                24,03 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                ANSMANN
                                                                                                FabricantANSMANN
                                                                                                Réf. Fabricant1600-0265
                                                                                                Code Commande41AH2969
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Flashlight TypeWorklight
                                                                                                Light SourceCOB LED
                                                                                                Lumen Output215lm
                                                                                                Beam Effective Distance19m
                                                                                                Power SourceAA Batteries x 4
                                                                                                Flashlight Body MaterialABS (Acrylonitrile Butadiene Styrene)
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                1600-0265 is a WL250B slim battery-operated workshop light. With the latest COB LED technology and an auxiliary light on the lamp head, the workshop lamp is ideally suited to work with lifting platforms, inspections, in workshops, industry, households, yards, or garages. The handy and reliable lamp integrates itself seamlessly into challenging everyday use. The lamp creates a pleasant white light through the use of COB LED technology. The bright main light provides a brightness level of up to 215lumen. Due to the wide beam angle, the bright light is uniformly distributed so that both large surfaces and the smallest of details can be homogeneously illuminated. An additional LED on the head of the lamp offers a powerful, precision light, ensuring that nothing is overlooked. This lamp is designed for mobile use, the included LED lamp is not replaceable and not suitable for household room illumination.

                                                                                                • High performance lighting power
                                                                                                • Ergonomic, practical, versatile
                                                                                                • Impressive technical values battery operation
                                                                                                • Black / blue color, 3W illuminant power, 4× Mignon AA / LR6 power supply
                                                                                                • 215 lumens light flux, 19m lighting range
                                                                                                • 7.25 hours operating time, IPX3 IP protection
                                                                                                • 3 years warranty

                                                                                                Contenu

                                                                                                WL250B slim, 1x ABS plastic work lamp, 4× AA batteries, operating instructions.

                                                                                                Avertissements

                                                                                                This product contains batteries. Do not throw the product into a fire. Improperly inserted batteries could leak and/or cause a fire/explosion.

                                                                                                Remarques

                                                                                                Never expose the product to extreme conditions (extreme heat/cold). Do not immerse the product in water.

                                                                                                Spécifications techniques

                                                                                                Flashlight Type

                                                                                                Worklight

                                                                                                Lumen Output

                                                                                                215lm

                                                                                                Power Source

                                                                                                AA Batteries x 4

                                                                                                Product Range

                                                                                                -

                                                                                                Light Source

                                                                                                COB LED

                                                                                                Beam Effective Distance

                                                                                                19m

                                                                                                Flashlight Body Material

                                                                                                ABS (Acrylonitrile Butadiene Styrene)