| Quantité | Prix |
|---|---|
| 1+ | 3 439,270 $ |
| 5+ | 3 370,480 $ |
| 10+ | 3 301,700 $ |
| 25+ | 3 232,910 $ |
| 50+ | 3 164,130 $ |
Informations produit
Aperçu du produit
The SURT1000XLI is a 8-outlet 2U Smart Uninterruptible Power Supply (UPS) allows additional run time to be quickly added as needed. Automatic internal bypass supplies utility power to the connected loads in the event of an UPS power overload or fault. Power conditioning protects connected loads from surges, spikes, lightning and other power disturbances. User-replaceable batteries increase availability by allowing a trained user to perform upgrades and replacements of the batteries reducing Mean Time to Repair (MTTR). Predictive failure notification provides early-warning fault analysis ensuring proactive component replacement. Frequency and voltage regulation gives higher application availability by correcting poor frequency and voltage conditions without using the battery. Audible alarms provide notification of changing utility power and UPS power conditions. Ensures clean, uninterrupted power to protected equipment when generator power is used.
- Automatically starts up the connected equipment upon the return of utility power
- SmartSlot customize UPS capabilities with management cards
- LED status indicators quickly understand unit and power status with visual indicators
- Hot-swappable batteries
- Automatic restart of loads after UPS shutdown
- Scalable runtime
- Prolongs battery life by regulating the charge voltage according to battery temperature
- Install maintenance releases of firmware remotely using FTP
- Intelligent battery management
Applications
Power Management, Communications & Networking
Contenu
UPS, CD with software, Smart UPS signaling RS-232 cable, User manual.
Spécifications techniques
ITE
1kVA / 700W
230VAC
-
85mm
To Be Advised
8Outlets
280V
4min
483mm
432mm
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit