| Fabricant | ARDUINO |
|---|---|
| Réf. Fabricant | ABX00162Copie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 59AM1209 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 83,780 $ |
Informations produit
| Fabricant | ARDUINO |
|---|---|
| Réf. Fabricant | ABX00162Copie |
| Délai d’approvisionnement standard du fabricant | 7 semaines |
| Code Commande | 59AM1209 |
| Fiche technique | |
| Silicon Manufacturer | Qualcomm |
| Silicon Family Name | Dragonwing, STM32 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-A53, Cortex-M33F |
| Silicon Core Number | QRB2210, STM32U585 |
| Kit Contents | UNO Q Single Board Computer QRB2210, STM32U585 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Aperçu du produit
ABX00162 is a UNO Q single-board computer that combines the Qualcomm® Dragonwing™ QRB2210 Microprocessor (MPU), a quad-core Arm® Cortex®-A53 running Debian Linux OS, with the STMicroelectronics STM32U585 Microcontroller (MCU), an Arm® Cortex®-M33 running Arduino Core on Zephyr OS. The Linux system and the microcontroller communicate through the Bridge, Arduino’s RPC (Remote Procedure Call) library. This allows Arduino sketches on the microcontroller to access Linux services for high-level tasks, while Linux applications can interact with microcontroller peripherals to handle real-time operations within the same project. The UNO Q integrates seamlessly with Arduino App Lab, enabling developers to combine Arduino sketches, Linux applications, and AI models in one environment. Target areas include prototyping, edge AI and ML, machine vision, education, smart devices, robotics, home and building automation, and gaming.
- 2GB RAM, 16GB on-board storage
- 8×13 LED matrix for status/visual feedback, 4 user-programmable RGB LEDs
Spécifications techniques
| Silicon Manufacturer | Qualcomm |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | QRB2210, STM32U585 |
| Product Range | - |
| Silicon Family Name | Dragonwing, STM32 |
|---|---|
| Core Sub-Architecture | Cortex-A53, Cortex-M33F |
| Kit Contents | UNO Q Single Board Computer QRB2210, STM32U585 |
| SVHC | No SVHC (25-Jun-2025) |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | 5A992C |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | No SVHC (25-Jun-2025) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |