Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARM
Manufacturer Part NoKEILAR166 AR166 ADV OS NLPERPCopy
Newark Part No.62AK6400
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerARM
Manufacturer Part NoKEILAR166 AR166 ADV OS NLPERPCopy
Newark Part No.62AK6400
Technical Datasheet
Core ArchitectureAR166
Supported FamiliesC16x, XC16x, ST10
Software Edition-
License TypeNode Locked, Perpetual
No. of User Licenses-
Supported Hosts-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Core Architecture
AR166
Software Edition
-
No. of User Licenses
-
Product Range
-
Supported Families
C16x, XC16x, ST10
License Type
Node Locked, Perpetual
Supported Hosts
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
