2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. DC / DC Non Isolated Board Mount Converters - Fixed Output
                                                                                                  Imprimer la page

                                                                                                  NDQ900-48S12B-6LI

                                                                                                  Non Isolated DC/DC Converter, ITE, 12.25 Vout, 73.7 Aout, Fixed, Adjustable

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES NDQ900-48S12B-6LI
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES NDQ900-48S12B-6LI
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES NDQ900-48S12B-6LI
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES NDQ900-48S12B-6LI
                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES NDQ900-48S12B-6LI
                                                                                                  FabricantARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Réf. FabricantNDQ900-48S12B-6LI
                                                                                                  Code Commande62AK6629
                                                                                                  Gamme de produitNDQ900 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 38 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  100+119,790 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 144
                                                                                                  Multiple: 144
                                                                                                  17 249,76 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  ARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  FabricantARTESYN EMBEDDED TECHNOLOGIES
                                                                                                  Réf. FabricantNDQ900-48S12B-6LI
                                                                                                  Code Commande62AK6629
                                                                                                  Gamme de produitNDQ900 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  DC / DC Converter TypeQuarter Brick
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Power Max900W
                                                                                                  Output Voltage Nom12.25V
                                                                                                  Output Current Max73.7A
                                                                                                  DC / DC Converter Output TypeFixed, Adjustable
                                                                                                  DC / DC Converter MountingThrough Hole
                                                                                                  Input Voltage DC Min40V
                                                                                                  Input Voltage DC Max60V
                                                                                                  Depth58.4mm
                                                                                                  Width36.8mm
                                                                                                  Height14mm
                                                                                                  Product RangeNDQ900 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  NDQ900-48S12B-6LI is a NDQ900 series 900W quarter-brick DC-DC converter. This provides a single regulated low noise output. It delivers up to 900W with 12.25V output voltage and an input range of 40 to 60VDC. It is designed primarily for use with standard 48V telecommunication equipment supply. A PMBus™ interface is also provided for flexible digital control and monitoring. The main application area is in datacom applications. It includes input under voltage, input over voltage, output over voltage, output over current, over temperature protection. Certified by IEC/EN/UL/CSA 62368-1, UL/TUV, UL94, V-0.

                                                                                                  • Output current is 73.7A, baseplate, 3.8mm pin length, PMBus interface, ishare pin, power good pin
                                                                                                  • Ultra high efficiency 96.7% peak, contact cooling or heatsink mounting
                                                                                                  • Fixed switching frequency, parallel operation, active current sharing
                                                                                                  • Remote control function (negative logic), power good function
                                                                                                  • No minimum load required, excellent thermal performance
                                                                                                  • High reliability, single output
                                                                                                  • Operating temperature range from -40°C to +85°C
                                                                                                  • Two year warranty

                                                                                                  Spécifications techniques

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Nom

                                                                                                  12.25V

                                                                                                  DC / DC Converter Output Type

                                                                                                  Fixed, Adjustable

                                                                                                  Input Voltage DC Min

                                                                                                  40V

                                                                                                  Depth

                                                                                                  58.4mm

                                                                                                  Height

                                                                                                  14mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  DC / DC Converter Type

                                                                                                  Quarter Brick

                                                                                                  Output Power Max

                                                                                                  900W

                                                                                                  Output Current Max

                                                                                                  73.7A

                                                                                                  DC / DC Converter Mounting

                                                                                                  Through Hole

                                                                                                  Input Voltage DC Max

                                                                                                  60V

                                                                                                  Width

                                                                                                  36.8mm

                                                                                                  Product Range

                                                                                                  NDQ900 Series

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Declaration of Conformity EN
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
                                                                                                  ESG