ITE DC / DC Non Isolated Board Mount Converters - Fixed Output:
123 produit(s) trouvé(s)Trouvez une vaste gamme de ITE DC / DC Non Isolated Board Mount Converters - Fixed Output dans Newark Électronique Canada. Nous stockons une large gamme de DC / DC Non Isolated Board Mount Converters - Fixed Output, tels que ITE, ITE & Industrial, ITE, Industrial & LED Lighting & Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output provenant des plus grands fabricants mondiaux, notamment : Recom Power, Xp Power, Murata Power Solutions, Mean Well & Eaton Bussmann.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 1+ 20,700 $ 10+ 19,780 $ 25+ 19,440 $ 50+ 19,170 $ 100+ 18,920 $ | Min : 1 / Mult : 1 | ITE | - | 1 Output | 100W | - | - | 20A | Adjustable | Surface Mount Device | 4.5V | 14V | - | 33.02mm | 13.46mm | 8.75mm | - | |||||
Each | 1+ 26,160 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 21,130 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 31,900 $ 10+ 29,960 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 55W | 5V | 11A | 11A | Fixed, Adjustable | Through Hole | 10.5V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 1+ 23,980 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 90W | 12V | 7.5A | 7.5A | Fixed, Adjustable | Through Hole | 20V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,260 $ 10+ 6,690 $ 25+ 6,110 $ 50+ 5,590 $ 100+ 5,220 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | - | 1 Output | 2.5W | 5V | - | 500mA | Fixed | Surface Mount Device | 9V | 36V | - | 13.5mm | 12.5mm | 4.5mm | - | |||||
XP POWER | Each | 1+ 14,810 $ 5+ 14,430 $ 10+ 14,070 $ 50+ 13,580 $ 100+ 12,850 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | - | 15.2mm | 11.8mm | 3.6mm | STS10 Series | ||||
Each | 1+ 21,660 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | - | 50.8mm | 11mm | 13mm | NID35 Series | |||||
XP POWER | Each | 1+ 16,640 $ 5+ 16,210 $ 10+ 15,960 $ 50+ 15,680 $ 100+ 15,420 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | ||||
XP POWER | Each | 1+ 16,710 $ 5+ 16,290 $ 10+ 15,890 $ 50+ 15,340 $ 100+ 14,520 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | ||||
Each | 1+ 14,950 $ 5+ 14,570 $ 10+ 14,210 $ 25+ 13,710 $ 100+ 12,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | - | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 17,070 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | - | 1A | Fixed | Surface Mount Device | 6.5V | 36V | - | 15.2mm | 9.3mm | 7.6mm | TSR 1SM Series | |||||
Each | 1+ 14,650 $ 5+ 14,280 $ 10+ 13,920 $ 25+ 13,430 $ 100+ 12,710 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 14,950 $ 5+ 14,570 $ 10+ 14,210 $ 25+ 13,710 $ 100+ 12,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 14,950 $ 5+ 14,570 $ 10+ 14,210 $ 25+ 13,710 $ 100+ 12,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 14,950 $ 5+ 14,570 $ 10+ 14,210 $ 25+ 13,710 $ 100+ 12,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | - | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 14,650 $ 5+ 14,280 $ 10+ 13,920 $ 25+ 13,430 $ 100+ 12,710 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 14,650 $ 5+ 14,280 $ 10+ 13,920 $ 25+ 13,430 $ 100+ 12,710 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 14,950 $ 5+ 14,570 $ 10+ 14,210 $ 25+ 13,710 $ 100+ 12,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | - | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 16,820 $ 5+ 16,410 $ 10+ 15,990 $ 25+ 15,430 $ 100+ 14,590 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 6W | 15V | - | 400mA | Fixed | Surface Mount Device | 21V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 16,820 $ 5+ 16,410 $ 10+ 15,990 $ 25+ 15,430 $ 100+ 14,590 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | - | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | - | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ 14,560 $ 5+ 14,200 $ 10+ 13,830 $ 25+ 13,350 $ 100+ 12,630 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | - | 500mA | Adjustable | Surface Mount Device | 11V | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ 14,470 $ 5+ 14,130 $ 10+ 13,770 $ 25+ 13,280 $ 100+ 12,560 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | - | 500mA | Adjustable | Surface Mount Device | 15V | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ 14,560 $ 5+ 14,200 $ 10+ 13,830 $ 25+ 13,350 $ 100+ 12,630 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | - | 500mA | Adjustable | Surface Mount Device | 6.5V | 32V | - | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 100+ 15,590 $ 250+ 14,490 $ 500+ 13,530 $ | Min : 200 / Mult : 200 | ITE | Module | 1 Output | 36W | 24V | - | 1.5A | Fixed, Adjustable | Surface Mount Device | 26V | 60V | - | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||