0
0 articles0,00 $

Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output :

6 produit(s) trouvé(s)
Trouvez une vaste gamme de Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output dans Newark Électronique Canada. Nous stockons une large gamme de DC / DC Non Isolated Board Mount Converters - Fixed Output, tels que ITE, ITE & Industrial, ITE, Industrial & LED Lighting & Industrial DC / DC Non Isolated Board Mount Converters - Fixed Output provenant des plus grands fabricants mondiaux, notamment : Analog Devices & Samlex.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
Output Voltage Nom
Output Current Max
Output Current Max
No. of Pins
Output Current
DC / DC Converter Output Type
DC / DC Converter Mounting
Output Voltage Min
Input Voltage DC Min
Output Voltage Max
Switching Frequency
Input Voltage DC Max
Depth
Topology
Operating Temperature Max
Width
Height
Product Range
25AK0884

RoHS

ANALOG DEVICES
Each (Supplied on Full Reel)
Bobine complète
2500+7,720 $
Industrial
-
uSLIC-10, Module
-
1 Output
-
5V
300mA
300mA
-
-
Fixed
Surface Mount Device
-
4.5V
-
-
60V
3mm
-
-
2.6mm
1.5mm
MAXM15063 Series
46AK9896
Each
1+542,580 $
Industrial
-
Step Up, Module
-
1 Output
-
25V
-
20A
-
-
Fixed
Chassis
-
9V
-
-
18V
152mm
-
-
93mm
91mm
STEP Series
46AK9895
Each
1+261,000 $
Industrial
-
Step Up, Module
-
1 Output
-
24V
-
10A
-
-
Fixed
Chassis
-
9V
-
-
18V
126mm
-
-
88mm
49mm
STEP Series
46AK9897
Each
1+187,440 $
Industrial
-
Step Up, Module
-
1 Output
-
24V
-
7A
-
-
Fixed
Chassis
-
9V
-
-
18V
98mm
-
-
88mm
49mm
STEP Series
02AM2681
Each
1+32,150 $
5+31,510 $
10+30,860 $
25+30,220 $
50+29,580 $
Plus de tarifs
Industrial
3.4V
BGA-49, Micro Module
40V
1 Output
BGA
3.3V
2.5A
2.5A
49Pins
2.5A
Fixed
Surface Mount Device
970mV
3.4V
18V
3MHz
40V
6.25mm
Buck (Step Down)
150°C
6.25mm
2.22mm
LTM8002 Series
02AM2682
Each
1+38,170 $
5+37,050 $
10+36,580 $
25+35,970 $
50+35,510 $
Plus de tarifs
Industrial
3.4V
BGA-49, Micro Module
40V
1 Output
BGA
3.3V
2.5A
2.5A
49Pins
2.5A
Fixed
Surface Mount Device
970mV
3.4V
18V
3MHz
40V
6.25mm
Buck (Step Down)
125°C
6.25mm
2.22mm
LTM8002 Series
1-6 sur 6 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER