339B200Q2X
Time Delay Solid State Relay, Socket, 10 A, 30 VDC, Repeat Cycle

| Fabricant | ATC |
|---|---|
| Réf. Fabricant | 339B200Q2XCopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 76T8625 |
| Gamme de produit | 339B Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 308,000 $ |
Informations produit
| Fabricant | ATC |
|---|---|
| Réf. Fabricant | 339B200Q2XCopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 76T8625 |
| Gamme de produit | 339B Series |
| Fiche technique | |
| Relay Mounting | Socket |
| Load Current | 10A |
| Operating Voltage Min | - |
| Operating Voltage Max | 30VDC |
| Switching Mode | - |
| Timer Functions | Repeat Cycle |
| Control Voltage AC Min | 95V |
| Control Voltage AC Max | 132V |
| Control Voltage DC Min | - |
| Control Voltage DC Max | - |
| Product Range | 339B Series |
| SVHC | To Be Advised |
Aperçu du produit
339B200Q2X is a 339B standard, plug-in adjustable time delay relay. The 339B is a solid-state TDR with an octal plug-in base that maintains excellent repeat accuracy despite wide voltage and temperature variations, even after long periods of downtime. The 339’s LED annunciator provides a unique and effective method of cycle progress indication. The 339’s timing circuit is not a simple RC circuit, but includes counting technology along with a stable oscillator to provide repeatable time delays. The 339 can be used for either on-delay or interval timing operation. The timing mode is selectable by a switch on the 339 housing.
- Wide choice of ranges, cycle progress indication, high accuracy, multiple timing modes
- FM approved, CSA approved, UL recognized
- Six dial-selected ranges (1 or 10 SEC, MIN, HR)
- 120V AC voltage, 50/60Hz frequency
- ON-delay, interval mode arrangement
- Temperature rating range from 0°F to 140°F (-17°C to 60°C)
Spécifications techniques
| Relay Mounting | Socket |
|---|---|
| Operating Voltage Min | - |
| Switching Mode | - |
| Control Voltage AC Min | 95V |
| Control Voltage DC Min | - |
| Product Range | 339B Series |
| Load Current | 10A |
|---|---|
| Operating Voltage Max | 30VDC |
| Timer Functions | Repeat Cycle |
| Control Voltage AC Max | 132V |
| Control Voltage DC Max | - |
| SVHC | To Be Advised |
Documents techniques (1)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | À déterminer |
| Conforme à la norme RoHS Phthalates: | À déterminer |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |