SD72
8" 70V Dual Cone Loudspeaker

| Quantité | Prix |
|---|---|
| 1+ | 60,240 $ |
Informations produit
Aperçu du produit
8" Dual Cone Ceiling Speaker (less baffle) The SD72 is a dual cone speaker with a 10oz. ceramic magnet, and is perfect for new system installation, or as a replacement for existing damaged or aged speakers. It includes a curvilinear, treated paper cone for lower harmonic distortion. It is also equipped with a full 1" diameter copper voice coil with a black anodized aluminum former for better power dissipation. Package includes factory installed 25/70.7V line matching transformer. It mounts a wide variety of Atlas Sound round and square baffles and enclosures to meet functional and aesthetic application requirements.
- Power capacity: 15W program
- Frequency response: 50Hz ~ 18KHz
- Sensitivity: 97dB (W
- Magnet weight: 10 oz.
- Transformer: 25V
- Transformer taps: 0.25W, 0.5W, 1W, 2W and 5W
Spécifications techniques
Speaker
General Purpose
-
5W
97dB
7.992"
18kHz
-
2.874"
15W
203mm
97dB
-
Round
50Hz
Panel Mount
73mm
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit