PSAN-V01CV-NPT1/8
Pressure Transmitter, IP40, Gas, Liquid, Oil, Vacuum, NPT, 0 kPa, 100 kPa, 1/8", Cable

| Quantité | Prix |
|---|---|
| 1+ | 245,530 $ |
Informations produit
Aperçu du produit
The PSAN series Digital Pressure Sensor ideal for a wide range of applications of gas, liquid and oil (Inappropriate to corrosion environment for SUS316L). The device features Hold/Auto shift input function, auto shift input as a reference pressure in order to correct the set point values of control output when initial pressure changes (only for models with Hold/Auto shift input type). Forced-output mode embodied for easy operation test and monitoring, analogue output (resolution - automatically changes as 1/1,000 or 1/2,000 by display unit, voltage - 1 to 5VDC, current - DC4 to 20mA).
- 1/2,000 High resolution for indication
- 2 Independent outputs and N. O./N. C. output selectable
- One-touch connector type for easy maintenance
- Zero-point adjustment function, peak monitoring function
Applications
Sensing & Instrumentation
Spécifications techniques
Vacuum
NPN
Vacuum
24V
Cable
24VDC
-
-
50°C
To Be Advised
NPT
0kPa
100kPa
1/8"
12VDC
Gas, Liquid, Oil
Analog
-10°C
-
Documents techniques (2)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit