| Quantité | Prix |
|---|---|
| 1+ | 5 228,660 $ |
Informations produit
Aperçu du produit
SPZHT135-209-536 is a SPZHT-135 stereo zoom microscope on dual arm boom stand with integrated ring light. Graduations on zoom knob tell operators the exact magnifications at which they are working. For applications requiring very specific adjustments, this is a particularly convenient feature. This focus mount features a built in eco friendly daylight 60 LED ring light for ultra-bright illumination. LED lights have a long life and low power consumption. Adjustable coarse focus knobs allow for easy vertical, incremental adjustment of the microscope body. Includes an external LED dimmer control box. It is designed with longevity and crystal-clear viewing in mind. The superior build construction and customized components provide long-term reliability over years of repeated use. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- 21x - 135x magnification range
- Superior construction provides long-term reliability and crystal-clear viewing
- Trinocular port for camera connectivity
- Click-stop zoom adjustment provides accurate measurement throughout the zoom range
- 22.4" horizontal boom arm easily glides to the required position
- Heavy-duty table clamp secures to the edge of a work bench, saving valuable space
- Focus mount with built-in LED ring light
- Expandable magnification range with optional eyepieces and objective lenses
- Adjustable interpupillary distance of 1.96” to 2.91” accommodates any operator
- Minimum 20000 hours of high-output LED illumination, diopter adjustment on both eyepiece tubes
Contenu
Stereo zoom microscope (SPZHT-135), E-arm focus mount with LED ring light (26200B-209), Dual arm boom stand with table clamp (26800B-536), SPZHT-135 trinocular body 15x eyepieces.
Spécifications techniques
21X to 135X
LED
-
No SVHC (14-Jun-2023)
Precision Assembly, Electrical Inspection, Medical Device Inspection, Aerospace, R&D
84mm
SPZHT-135 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit