| Quantité | Prix |
|---|---|
| 1+ | 4 200,710 $ |
Informations produit
Aperçu du produit
SPZV-50E is a ESD safe stereo zoom trinocular microscope [6.7x - 50x]. It protects user sensitive components from electrostatic discharges with Aven's ESD safe SPZV-50E trinocular microscope. It provides crisp clear 3D images, long working distance and a wide field of view. High precision optics ensures excellent contrast and high definition 3D images from edge to edge. Magnification ranges from 2.25x to 200x with optional auxiliary lenses and eyepieces. A wide variety of stands and illumination is available to provide you with a microscope system to meet your individual requirements. Features a C/CS camera port for easy camera attachment. View magnified images through the eyepieces or on a monitor.
- Specialized ESD Safe coating protects sensitive components from electrostatic discharges
- Large zoom ratio 7.46:1- best zoom ratio in class
- Field of view is 1.35" to 0.14"
- Working distance is 4.25" -the best in class
- Diopter adjustment on both eyepiece tubes
- Binocular, 360° rotatable, 45° inclined eyepiece tube body
- Diopter adjustment on both eye tubes: +5.6D-.72D
- Interpupillary distance is adjustable from 52 to 75mm
- Wide magnification range, zoom adjustment, high eye point
Contenu
1 ea. SPZ binocular stereo zoom microscope body, 2 ea. 10x eyepieces, 2 ea. rubber eye guards, 1 ea. dust cover, 1 ea. instruction manual.
Remarques
0.5x auxiliary lens cannot be used on this SPZ series body with stand P, PF, T and TL.
Spécifications techniques
6.7x to 50x
-
-
No SVHC (14-Jun-2023)
Inspections and Magnifications
108mm
SPZ-50E Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit