AES-PZCC-FMC-V2-G
Development Board, PicoZed, Zynq-7000 All Programmable SoC, System-On-Module, FMC Carrier Card

Informations produit
Aperçu du produit
AES-PZCC-FMC-V2-G is a PicoZed FMC Carrier Card V2 kit that contains PicoZed FMC Carrier Card V2. PicoZed FMC Carrier Card V2 is the 2nd generation FMC carrier supporting the PicoZed System-on-Module. This carrier supports development of PicoZed-based designs with a platform containing all the necessary interfaces and I/O expansion required for the PicoZed family of SOMs. The carrier card provides connector interfaces for the on-module Gigabit Ethernet PHY and USB PHY and also supports common processor system interfaces including μSD card and USB-UART. A majority of the PicoZed’s programmable logic I/O are made available through an LPC FMC connector. In addition, an HDMI output port and several peripheral module connectors are included. The four serial transceivers on the 7015 and 7030 SOMs are allocated to an x1 PCIe Gen2 card edge interface, the FMC connector, a SFP+ cage and a general purpose SMA interface.
Contenu
PicoZed FMC carrier card V2, 8GB microSD card, USB A to micro-B cable, ATX to 6P adapter, PCIe bracket, Mounting hardware for SOM, 12V AC/DC international supply, Quick start instructions.
Spécifications techniques
-
-
-
PicoZed FMC Carrier Card V2, 8GB microSD Card, ATX-6P Adapter, USB Cable, PCIe Bracket, 12V Supply
To Be Advised
-
-
PicoZed Zynq-7000 Series System-on-Module
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit